


SR-3550B | |
|---|---|
DigiKey Part Number | RPC1418-ND |
Manufacturer | |
Manufacturer Product Number | SR-3550B |
Description | SNAP RIVET 0.138" NYLON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.138" (3.51mm) Snap Rivet 0.106" ~ 0.142" (2.69mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-3550B Models |
Category | Rivet Length 0.197" (5.00mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.144" (3.66mm) |
Part Status Active | Grip Range 0.106" ~ 0.142" (2.69mm ~ 3.61mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.138" (3.51mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,17992 € | 44,98 € |
| 500 | 0,16980 € | 84,90 € |
| 1.000 | 0,16076 € | 160,76 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


