Similar



SHSM10L60A | |
|---|---|
DigiKey Part Number | RPC6206-ND |
Manufacturer | |
Manufacturer Product Number | SHSM10L60A |
Description | BOLT HEX HEAD HEX SOCKET M10X1.5 |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Hex Socket Drive Nylon |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M10x1.5 |
Series | Head Diameter 0.630" (16.00mm) |
Packaging Bag | Length - Below Head 2.362" (60.00mm) |
Part Status Obsolete | Material Nylon |
Type Bolt | Base Product Number |
Screw Head Type Hex Head |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50M100150J060 | Essentra Components | 1.625 | 145-50M100150J060-ND | 0,74000 € | Similar |


