
50M100150J060 | |
|---|---|
DigiKey Part Number | 145-50M100150J060-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150J060 |
Description | BOLT HEX HEAD HEX SOCKET M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 2.362" (60.00mm) | |
Length - Overall | 2.657" (67.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57500 € | 5,75 € |
| 25 | 0,52520 € | 13,13 € |
| 50 | 0,49280 € | 24,64 € |
| 100 | 0,46360 € | 46,36 € |
| 250 | 0,42992 € | 107,48 € |
| 500 | 0,40754 € | 203,77 € |
| 1.000 | 0,38753 € | 387,53 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

