Similar



RW8032A | |
|---|---|
DigiKey Part Number | RW8032A-ND |
Manufacturer | |
Manufacturer Product Number | RW8032A |
Description | WASHER FLAT RETAINING #8 NYLON |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |


