


16FWRT008032 | |
|---|---|
DigiKey Part Number | RPC6832-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT008032 |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT008032 Models |
Category | Type Flat, Retaining |
Manufacturer Essentra Components | Thread/Screw/Hole Size #8 |
Series | Diameter - Outside 0.390" (9.91mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06000 € | 0,30 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05000 € | 1,25 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04290 € | 4,29 € |
| 250 | 0,03912 € | 9,78 € |
| 500 | 0,03664 € | 18,32 € |
| 1.000 | 0,03443 € | 34,43 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


