
REHCBS-5-01 | |
|---|---|
DigiKey Part Number | REHCBS-5-01-ND |
Manufacturer | |
Manufacturer Product Number | REHCBS-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Support Hole Diameter | 0.158" (4.00mm) | |
Support Panel Thickness | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | |
Material | Nylon | |
Base Product Number |


