




REHCBS-4-01 | |
|---|---|
DigiKey Part Number | RPC4877-ND |
Manufacturer | |
Manufacturer Product Number | REHCBS-4-01 |
Description | BRD SPT EDGE HOLD SNP RIVET 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Snap Rivet Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | REHCBS-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Edge Holding | |
Mounting Type | Snap Rivet | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.594" (15.09mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.070" (1.78mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.047" ~ 0.105" (1.20mm ~ 2.67mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 5 | 1,77600 € | 8,88 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,53080 € | 38,27 € |
| 50 | 1,44380 € | 72,19 € |
| 100 | 1,36600 € | 136,60 € |
| 250 | 1,27560 € | 318,90 € |
| 500 | 1,21554 € | 607,77 € |
| 1.000 | 1,16171 € | 1.161,71 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

