MFR Recommended





R939-6 | |
|---|---|
DigiKey Part Number | RPC2057-ND |
Manufacturer | |
Manufacturer Product Number | R939-6 |
Description | ROUND SPACER NYLON 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R939-6 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.047" (1.19mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RS012504 | Essentra Components | 0 | 145-13RS012504-ND | 0,08000 € | MFR Recommended |


