
13RS012504 | |
|---|---|
DigiKey Part Number | 145-13RS012504-ND |
Manufacturer | |
Manufacturer Product Number | 13RS012504 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.047" (1.19mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05400 € | 0,27 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,03528 € | 8,82 € |
| 500 | 0,03304 € | 16,52 € |
| 1.000 | 0,03102 € | 31,02 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

