R937-5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 360
Unit Price: 0,66000 €
Datasheet
Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White
Supporting your Project: Printed Circuit Board Solutions

R937-5

DigiKey Part Number
R937-5-ND
Manufacturer
Manufacturer Product Number
R937-5
Description
ROUND SPACER NYLON 5/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White
Datasheet
 Datasheet
EDA/CAD Models
R937-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes