
13RSSR0008 | |
|---|---|
DigiKey Part Number | 145-13RSSR0008-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0008 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.090" (2.29mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.312" (7.93mm) 5/16" |
Part Status Active | Length - Overall 0.312" (7.93mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54800 € | 2,74 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,40960 € | 40,96 € |
| 250 | 0,37948 € | 94,87 € |
| 500 | 0,35950 € | 179,75 € |
| 1.000 | 0,34163 € | 341,63 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

