QFG-16217 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 658
Unit Price: 0,66000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFG-16217

DigiKey Part Number
QFG-16217-ND
Manufacturer
Manufacturer Product Number
QFG-16217
Description
GROMMET 0.710" PVC BLACK
Customer Reference
Detailed Description
Circular - 0.870" (22.10mm) Grommet 0.710" (18.03mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.080" (2.03mm)
Panel Cutout Dimensions
Circular - 0.870" (22.10mm)
Diameter - Inside
0.710" (18.03mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes