


QFG-16207 | |
|---|---|
DigiKey Part Number | RPC4749-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16207 |
Description | GROMMET 0.710" TPE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.870" (22.10mm) Grommet 0.710" (18.03mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16207 Models |
Category | Panel Thickness 0.060" (1.52mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.870" (22.10mm) |
Series | Diameter - Inside 0.710" (18.03mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,47430 € | 47,43 € |
| 250 | 0,44460 € | 111,15 € |
| 500 | 0,42336 € | 211,68 € |
| 1.000 | 0,40313 € | 403,13 € |
| 3.000 | 0,37306 € | 1.119,18 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

