


PS-14-01 | |
|---|---|
DigiKey Part Number | RPC4697-ND |
Manufacturer | |
Manufacturer Product Number | PS-14-01 |
Description | BRD SPT REST MNT SNAP LOCK 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | PS-14-01 Models |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Length - Overall 1.205" (30.60mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8828 | Keystone Electronics | 0 | 36-8828-ND | 0,14588 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,27980 € | 13,99 € |
| 100 | 0,26240 € | 26,24 € |
| 250 | 0,24244 € | 60,61 € |
| 500 | 0,22916 € | 114,58 € |
| 1.000 | 0,21729 € | 217,29 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

