Board Support Resting Mount / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8828

DigiKey Part Number
36-8828-ND
Manufacturer
Manufacturer Product Number
8828
Description
BRD SPT REST MNT SNAP LOCK 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.875" (22.23mm) 7/8"
Manufacturer
Keystone Electronics
Length - Overall
1.155" (29.34mm)
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Resting Mount
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.900
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,14588 €364,70 €
Unit Price without VAT:0,14588 €
Unit Price with VAT:0,17360 €