


OS-250 | |
|---|---|
DigiKey Part Number | RPC4602-ND |
Manufacturer | |
Manufacturer Product Number | OS-250 |
Description | CONN HOUSING 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | OS-250 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer Essentra Components | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26520 € | 6,63 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24630 € | 24,63 € |
| 250 | 0,23464 € | 58,66 € |
| 500 | 0,22618 € | 113,09 € |
| 1.000 | 0,21800 € | 218,00 € |
| 5.000 | 0,20013 € | 1.000,65 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


