1 Position Housing Connector Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Housing Connector Natural 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

OF-250

DigiKey Part Number
OF-250-ND
Manufacturer
Manufacturer Product Number
OF-250
Description
CONN HOUSING 0.25 1POS NATURAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
OF-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
-
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,26924 €134,62 €
Manufacturers Standard Package
Unit Price without VAT:0,26924 €
Unit Price with VAT:0,32040 €