


NWE-34815-M6 | |
|---|---|
DigiKey Part Number | NWE-34815-M6-ND |
Manufacturer | |
Manufacturer Product Number | NWE-34815-M6 |
Description | WASHER FLAT M6 NYLON |
Customer Reference | |
Detailed Description | M6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
EDA/CAD Models | NWE-34815-M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.473" (12.01mm) | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |


