M6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MFW070A

DigiKey Part Number
RPC2000-ND
Manufacturer
Manufacturer Product Number
MFW070A
Description
WASHER FLAT M6 NYLON
Customer Reference
Detailed Description
M6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
M6
Manufacturer
Essentra Components
Diameter - Inside
0.252" (6.40mm)
Series
Diameter - Outside
0.472" (12.00mm)
Packaging
Bulk
Thickness
0.062" (1.57mm) 1/16"
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFW070BEssentra Components565RPC4348-ND0,10000 €Parametric Equivalent
In-Stock: 3.870
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08500 €0,85 €
250,08000 €2,00 €
500,07600 €3,80 €
1000,07240 €7,24 €
2500,06784 €16,96 €
5000,06460 €32,30 €
1.0000,06152 €61,52 €
3.0000,05692 €170,76 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €