


NSP-8-6-01 | |
|---|---|
DigiKey Part Number | RPC4523-ND |
Manufacturer | |
Manufacturer Product Number | NSP-8-6-01 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-8-6-01 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.319" (8.10mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Obsolete | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Length - Overall 0.485" (12.32mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010832PW037 | Essentra Components | 877 | RPC7997-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05400 € | 5,40 € |
| 250 | 0,04932 € | 12,33 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04348 € | 43,48 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

