
010832PW037 | |
|---|---|
DigiKey Part Number | RPC7997-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW037 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW037 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.314" (7.98mm) |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.485" (12.32mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06260 € | 3,13 € |
| 100 | 0,05820 € | 5,82 € |
| 250 | 0,05320 € | 13,30 € |
| 500 | 0,04990 € | 24,95 € |
| 1.000 | 0,04696 € | 46,96 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

