NSP-4-7-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 23.420
Unit Price: 0,09000 €
Datasheet

Similar


BFirst Industrial
In Stock: 145
Unit Price: 0,11270 €
Datasheet
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

NSP-4-7-01

DigiKey Part Number
RPC4508-ND
Manufacturer
Manufacturer Product Number
NSP-4-7-01
Description
MACH SCREW PAN PHILLIPS #4-40
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
NSP-4-7-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Essentra Components
Thread Size
#4-40
Series
Head Diameter
0.209" (5.30mm)
Packaging
Bulk
Head Height
0.080" (2.03mm)
Part Status
Obsolete
Length - Below Head
0.438" (11.13mm) 7/16"
Type
Machine Screw
Length - Overall
0.518" (13.16mm)
Screw Head Type
Pan Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
010440WF050Essentra Components23.420RPC7729-ND0,09000 €Similar
NY PMS 440 0050 PHBFirst Industrial145H546-ND0,11270 €Similar
Obsolete
This product is no longer manufactured. View Substitutes