
NY PMS 440 0050 PH | |
|---|---|
DigiKey Part Number | H546-ND |
Manufacturer | |
Manufacturer Product Number | NY PMS 440 0050 PH |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.575" (14.61mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06380 € | 6,38 € |
| 1.000 | 0,05168 € | 51,68 € |
| Unit Price without VAT: | 0,06380 € |
|---|---|
| Unit Price with VAT: | 0,07592 € |







