Similar
Similar



NSP-4-6-01 | |
|---|---|
DigiKey Part Number | RPC3132-ND |
Manufacturer | |
Manufacturer Product Number | NSP-4-6-01 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | NSP-4-6-01 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Head Diameter 0.209" (5.30mm) |
Packaging Bulk | Head Height 0.080" (2.03mm) |
Part Status Obsolete | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Machine Screw | Length - Overall 0.455" (11.56mm) |
Screw Head Type Pan Head | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 010440WF037 | Essentra Components | 17.026 | RPC7727-ND | 0,11000 € | Similar |
| NY PMS 440 0038 PH | BFirst Industrial | 38.720 | H544-ND | 0,07440 € | Similar |



