
010440WF037 | |
|---|---|
DigiKey Part Number | RPC7727-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF037 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440WF037 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Length - Below Head 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.570" (14.48mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06670 € | 6,67 € |
| 250 | 0,06108 € | 15,27 € |
| 500 | 0,05730 € | 28,65 € |
| 1.000 | 0,05395 € | 53,95 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



