


MNI-8-16 | |
|---|---|
DigiKey Part Number | RP929-ND |
Manufacturer | |
Manufacturer Product Number | MNI-8-16 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.313" (7.95mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-8-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.344" (8.74mm) | |
Diameter - Shoulder | 0.205" (5.21mm) | |
Thickness - Overall | 0.313" (7.95mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,13788 € | 34,47 € |
| 500 | 0,12992 € | 64,96 € |
| 1.000 | 0,12284 € | 122,84 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


