#8 Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

MNI-8-12

DigiKey Part Number
RPC3113-ND
Manufacturer
Manufacturer Product Number
MNI-8-12
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-8-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#8
Diameter - Inside
0.173" (4.40mm)
Diameter - Outside
0.344" (8.74mm)
Diameter - Shoulder
0.205" (5.21mm)
Thickness - Overall
0.250" (6.35mm) 1/4"
Length - Below Head
0.188" (4.78mm) 3/16"
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20600 €1,03 €
100,19100 €1,91 €
250,17360 €4,34 €
500,16200 €8,10 €
1000,15150 €15,15 €
2500,13940 €34,85 €
5000,13138 €65,69 €
1.0000,12423 €124,23 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €