
MCG-1E | |
|---|---|
DigiKey Part Number | MCG-1E-ND |
Manufacturer | |
Manufacturer Product Number | MCG-1E |
Description | GROMMET EDGE SLOT SS GREEN |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.025" ~ 0.036" (0.64mm ~ 0.91mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Stainless Steel (SS) | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |


