


MCG-1N | |
|---|---|
DigiKey Part Number | RPC1224-ND |
Manufacturer | |
Manufacturer Product Number | MCG-1N |
Description | GROMMET EDGE SLOT SS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Slotted Black |
Datasheet | Datasheet |
EDA/CAD Models | MCG-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.029" ~ 0.045" (0.74mm ~ 1.14mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Stainless Steel (SS) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,69000 € | 480,69 € |
| Unit Price without VAT: | 480,69000 € |
|---|---|
| Unit Price with VAT: | 572,02110 € |

