
LEDS2M-850-01 | |
|---|---|
DigiKey Part Number | LEDS2M-850-01-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-850-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.850" (21.59mm) |
EDA/CAD Models | LEDS2M-850-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.850" (21.59mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28883 € | 288,83 € |
| Unit Price without VAT: | 0,28883 € |
|---|---|
| Unit Price with VAT: | 0,34371 € |


