
8340 | |
|---|---|
DigiKey Part Number | 36-8340-ND |
Manufacturer | |
Manufacturer Product Number | 8340 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.850" (21.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.850" (21.59mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19640 € | 4,91 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13762 € | 68,81 € |
| 1.000 | 0,12719 € | 127,19 € |
| 2.500 | 0,11488 € | 287,20 € |
| 5.000 | 0,10655 € | 532,75 € |
| 25.000 | 0,09009 € | 2.252,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

