Similar




LCBS-7-14-19 | |
|---|---|
DigiKey Part Number | LCBS-7-14-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-14-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |


