



LCBS-7-14-01 | |
|---|---|
DigiKey Part Number | LCBS-7-14-01-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-14-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-14-01 Models |
Category | Support Hole Diameter 0.157" (3.99mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.063" (1.60mm) |
Series | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,51000 € | 2,55 € |
| 10 | 0,47500 € | 4,75 € |
| 25 | 0,43360 € | 10,84 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,38190 € | 38,19 € |
| 250 | 0,35368 € | 88,42 € |
| 500 | 0,33496 € | 167,48 € |
| 1.000 | 0,31820 € | 318,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

