LCBS-6-8-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 0
Unit Price: 0,39000 €
Datasheet
Image for LCBS-6-8-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCBS-6-8-01

DigiKey Part Number
LCBS-6-8-01-ND
Manufacturer
Manufacturer Product Number
LCBS-6-8-01
Description
BOARD SUPRT SNAP LOCK NYLON 1/2"
Customer Reference
Detailed Description
Board Support Arrowhead, Snap Lock / Nylon 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Support Hole Diameter
0.156" (3.96mm) 5/32"
Manufacturer
Essentra Components
Support Panel Thickness
0.093" (2.40mm) 3/32"
Series
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Packaging
Bulk
Mounting Panel Thickness
0.078" ~ 0.141" (1.98mm ~ 3.58mm)
Part Status
Obsolete
Material
Nylon
Holding Type
Arrowhead, Snap Lock
Base Product Number
Between Board Height
0.500" (12.70mm) 1/2"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCBSA-6-8-01Essentra Components0RPC3099-ND0,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable