



LCBSA-6-8-01 | |
|---|---|
DigiKey Part Number | RPC3099-ND |
Manufacturer | |
Manufacturer Product Number | LCBSA-6-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Length - Overall 1.331" (33.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (3.99mm) |
Series | Support Panel Thickness 0.093" (2.40mm) 3/32" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.078" ~ 0.141" (1.98mm ~ 3.58mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29560 € | 14,78 € |
| 100 | 0,28140 € | 28,14 € |
| 250 | 0,26376 € | 65,94 € |
| 500 | 0,25112 € | 125,56 € |
| 1.000 | 0,23913 € | 239,13 € |
| 3.000 | 0,22128 € | 663,84 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

