
KNH4-HEXF6----- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEXF6------ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEXF6----- |
Description | SELF-ASSEMBLY FLUTED KNOB 2.380 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEXF6----- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M6 | |
Diameter | 2.380" (60.45mm) | |
Height | 1.220" (30.99mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,01800 € | 10,09 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,74400 € | 43,60 € |
| 50 | 1,64600 € | 82,30 € |
| 100 | 1,55820 € | 155,82 € |
| 250 | 1,45636 € | 364,09 € |
| 500 | 1,38862 € | 694,31 € |
| 1.000 | 1,32794 € | 1.327,94 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



