
KNH4-HEX5S2---- | |
|---|---|
DigiKey Part Number | 145-KNH4-HEX5S2-----ND |
Manufacturer | |
Manufacturer Product Number | KNH4-HEX5S2---- |
Description | SELF-ASSEMBLY STAR KNOB 1.380 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH4-HEX5S2---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M6 | |
Diameter | 1.330" (33.78mm) | |
Height | 1.175" (29.85mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,91960 € | 45,98 € |
| 100 | 0,86820 € | 86,82 € |
| 250 | 0,80840 € | 202,10 € |
| 500 | 0,76868 € | 384,34 € |
| 1.000 | 0,73313 € | 733,13 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



