Direct

KLBS-4508-01A | |
|---|---|
DigiKey Part Number | RP878-ND |
Manufacturer | |
Manufacturer Product Number | KLBS-4508-01A |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.400" ~ 0.500" (10.16mm ~ 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.719" (43.66mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |


