


KLB-450A-RT | |
|---|---|
DigiKey Part Number | RP611-ND |
Manufacturer | |
Manufacturer Product Number | KLB-450A-RT |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.400" ~ 0.500" (10.16mm ~ 12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | KLB-450A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.510" (12.95mm) |
Part Status Active | Height 1.230" (31.24mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Opening Size 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | Adhesive Acrylic Based (RMS-15) |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,33560 € | 16,78 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,29948 € | 74,87 € |
| 500 | 0,28516 € | 142,58 € |
| 1.000 | 0,27154 € | 271,54 € |
| 3.000 | 0,25128 € | 753,84 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



