Direct

KLBS-45016-01A | |
|---|---|
DigiKey Part Number | RP877-ND |
Manufacturer | |
Manufacturer Product Number | KLBS-45016-01A |
Description | CBL CLIP TWIST LOCK NAT ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.400" ~ 0.500" (10.16mm ~ 12.70mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Height 2.219" (56.37mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | Base Product Number |
Mounting Type Adhesive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLB-450A-RT | Essentra Components | 9.383 | RP611-ND | 0,44000 € | Direct |


