
HST022A | |
|---|---|
DigiKey Part Number | HST022A-ND |
Manufacturer | |
Manufacturer Product Number | HST022A |
Description | HEAT SHRINK TUBING: POLYOLEFIN B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.913" (23.19mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.433" (11.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 164.0' (50.0m) | Base Product Number |
Inner Diameter - Supplied 0.913" (23.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,83000 € | 426,83 € |
| Unit Price without VAT: | 426,83000 € |
|---|---|
| Unit Price with VAT: | 507,92770 € |

