




GRO037061A | |
|---|---|
DigiKey Part Number | RPC4100-ND |
Manufacturer | |
Manufacturer Product Number | GRO037061A |
Description | GROMMET 0.250" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO037061A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,16010 € | 16,01 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,14282 € | 71,41 € |
| 1.000 | 0,13599 € | 135,99 € |
| 2.500 | 0,12747 € | 318,68 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



