


G1037 | |
|---|---|
DigiKey Part Number | 3720-G1037-ND |
Manufacturer | |
Manufacturer Product Number | G1037 |
Description | GROMMET 0.250" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Grommet 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,09000 € | 45,00 € |
| 1.000 | 0,08570 € | 85,70 € |
| 2.500 | 0,08032 € | 200,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




