



GR3219A | |
---|---|
DigiKey Part Number | RPC4073-ND |
Manufacturer | |
Manufacturer Product Number | GR3219A |
Description | GROMMET 0.500" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3219A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.266" (6.76mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,59000 € | 1,59 € |
10 | 1,34800 € | 13,48 € |
25 | 1,26440 € | 31,61 € |
50 | 1,20380 € | 60,19 € |
100 | 1,14630 € | 114,63 € |
250 | 1,07440 € | 268,60 € |
500 | 1,02312 € | 511,56 € |
1.100 | 0,96775 € | 1.064,53 € |
3.300 | 0,89560 € | 2.955,48 € |
Unit Price without VAT: | 1,59000 € |
---|---|
Unit Price with VAT: | 1,89210 € |