


FW0415A | |
|---|---|
DigiKey Part Number | FW0415A-ND |
Manufacturer | |
Manufacturer Product Number | FW0415A |
Description | WASHER FLAT 1/2" NYLON |
Customer Reference | |
Detailed Description | 1/2" Flat Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.539" (13.70mm) | |
Diameter - Outside | 1.118" (28.40mm) | |
Thickness | 0.126" (3.20mm) | |
Plating | - | |
Material | Nylon |


