


17W11251 | |
|---|---|
DigiKey Part Number | RPC6902-ND |
Manufacturer | |
Manufacturer Product Number | 17W11251 |
Description | FLAT WASHER, NYLON, NATURAL, .54 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Category | Type Flat |
Manufacturer Essentra Components | Diameter - Inside 0.540" (13.72mm) |
Series | Diameter - Outside 1.120" (28.45mm) |
Packaging Bulk | Thickness 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16816 € | 42,04 € |
| 500 | 0,15870 € | 79,35 € |
| 1.000 | 0,15019 € | 150,19 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

