FW0340B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 2.151
Unit Price: 0,11000 €
Datasheet
7/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

FW0340B

DigiKey Part Number
FW0340B-ND
Manufacturer
Manufacturer Product Number
FW0340B
Description
WASHER FLAT 7/16" NYLON
Customer Reference
Detailed Description
7/16" Flat Washer 0.063" (1.60mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
7/16"
Manufacturer
Essentra Components
Diameter - Inside
0.445" (11.30mm)
Series
Diameter - Outside
0.752" (19.10mm)
Packaging
Bulk
Thickness
0.063" (1.60mm)
Part Status
Obsolete
Material
Nylon
Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16FW437062BEssentra Components2.151RPC6757-ND0,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes