7/16" Flat Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/16" Flat Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FW437062B

DigiKey Part Number
RPC6757-ND
Manufacturer
Manufacturer Product Number
16FW437062B
Description
WASHER FLAT 7/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7/16" Flat Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FW437062B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
7/16"
Diameter - Inside
0.443" (11.25mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,11000 €0,11 €
50,09200 €0,46 €
100,08600 €0,86 €
250,07720 €1,93 €
500,07180 €3,59 €
1000,06680 €6,68 €
2500,06112 €15,28 €
5000,05738 €28,69 €
1.0000,05403 €54,03 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €