


FW0328B | |
|---|---|
DigiKey Part Number | FW0328B-ND |
Manufacturer | |
Manufacturer Product Number | FW0328B |
Description | WASHER FLAT 3/8" NYLON |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |


