


17W10002B | |
|---|---|
DigiKey Part Number | RPC6916-ND |
Manufacturer | |
Manufacturer Product Number | 17W10002B |
Description | FLAT WASHER, NYLON, BLACK, .406 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.063" (1.60mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W10002B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Thickness | 0.063" (1.60mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19408 € | 48,52 € |
| 500 | 0,18326 € | 91,63 € |
| 1.000 | 0,17356 € | 173,56 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

